High-efficiency, single-color red LED emitter with diffused red lens, featuring a 100° viewing angle and 6mcd luminous intensity at 30mA forward current. This through-hole component operates from -55°C to 100°C, with a 5V reverse voltage and 120mW power dissipation. The diffused, flat, rectangular red lens measures 3.17mm, housed within a radial package with dimensions of 6.22mm length, 3.68mm depth, and 7.11mm height. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
Everlight MV57124A technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.68mm |
| Forward Current | 30mA |
| Height | 7.11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Color | Red |
| Lens Size | 3.17mm |
| Lens Style | Flat, Diffused, Colored, Rectangular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.