Ten-element, high-efficiency red LED array with diffused, round, domed, and rectangular lens styles. Features a 5mm lens size and operates with a 30mA forward current at a 2V voltage rating. This through-hole mounted component offers a luminous intensity of 1.8mcd and a wavelength of 630nm. Encased in a 20-pin DIP package, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Everlight MV57164 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 30mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57164 to view detailed technical specifications.
No datasheet is available for this part.
