Everlight MV57173 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Current | 20mA |
| Depth | 7.49mm |
| Forward Current | 35mA |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Lens Style | Rectangular |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.