
High-efficiency red standard LED emitter with a clear, red diffused lens. Features a T-1 3/4 (4.83mm) plastic package for through-hole mounting. Delivers 100mcd luminous intensity at a 28° viewing angle, operating with a 35mA forward current and 5V reverse voltage. This lead-free, RoHS-compliant component offers a wide operating temperature range from -55°C to 100°C.
Everlight MV5752 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 35mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Rectangular, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
