
High-efficiency red diffused LED emitter with a T-1 3/4 (4.83mm) plastic package. Features a 5mm round, domed, diffused red lens and a 65° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, offering 15mcd luminous intensity. This lead-free, RoHS-compliant component is suitable for through-hole mounting and has a wide operating temperature range of -55°C to 100°C. Power dissipation is 120mW.
Everlight MV5753 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
