High-efficiency red standard LED emitter with diffused red, round, domed lens. Features a 5mm lens size and a 24° viewing angle. Operates with a forward current of 20mA and a maximum current of 35mA, with a 5V forward voltage and 5V reverse voltage. Offers a luminous intensity of 25mcd at a 635nm wavelength. Housed in a T-1 3/4 (4.83mm) plastic package with radial leads for through-hole mounting. This lead-free, RoHS-compliant component has a power dissipation of 120mW and operates between -55°C and 100°C.
Everlight MV5754A technical specifications.
| Package/Case | Radial |
| Color | Red |
| Current | 35mA |
| Depth | 5.84mm |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5754A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.