Everlight MV57640C3R0 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57640C3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.