High-efficiency red standard LED emitter, featuring a diffused red dome lens with a 3mm diameter. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, offering a 90° viewing angle and 2.5mcd luminous intensity. Encased in a T-1, 3mm plastic package, it supports a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Everlight MV57641 technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Length | 3.15mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.