Everlight MV57642D4R0 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.3mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57642D4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.