High-efficiency red standard LED emitter, diffused, T-1 (3mm) package. Features a 90° viewing angle, 20mA forward current, and 5V reverse voltage. Operates from -55°C to 100°C with 9mcd luminous intensity. RoHS compliant and lead-free.
Everlight MV5774C technical specifications.
| Package/Case | T |
| Color | Red |
| Depth | 4.06mm |
| Forward Current | 20mA |
| Height | 5.83mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5774C to view detailed technical specifications.
No datasheet is available for this part.