
Single Color LED emitter, super blue illumination, featuring a water clear, diffused, round, domed lens. This through-hole component has a 3mm lens size and a 35° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, offering 150mcd luminous intensity. Housed in a T-1 package with dimensions of 3.48mm (length/depth) by 6.3mm (height), it has a power dissipation of 120mW and an operating temperature range of -40°C to 100°C.
Everlight MV5B60 technical specifications.
| Package/Case | T |
| Color | Blue |
| Depth | 3.48mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Blue |
| Length | 3.48mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV5B60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.