Everlight MV5B640 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 6.3mm |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV5B640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.