Single Color LED emitter, red illumination, featuring a diffused, dome-shaped, circular, tinted lens. This through-hole component has a 5mm T-1 3/4 package with radial leads, a 5.84mm length, 5.84mm depth, and 8.89mm height. It operates with a 100mA forward current, 5V reverse voltage, and 180mW power dissipation. The LED offers a luminous intensity of 0.5mcd and an 80° viewing angle, with a wide operating temperature range from -55°C to 100°C. It is lead-free, RoHS compliant, and supplied in bulk packaging.
Everlight MV6053 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.84mm |
| Forward Current | 100mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV6053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.