Everlight MV60539MP8B technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 3.2mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 65° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV60539MP8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.