Everlight MV6352 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV6352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.