Everlight MV6353 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 5.84mm |
| Forward Current | 20mA |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV6353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.