Everlight MV63539MP6 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 10.72mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 6.22mm |
| Lens Style | Circular, Diffused, Colored |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV63539MP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.