Everlight MV63539MP8B technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV63539MP8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.