
High-efficiency green standard LED emitter, featuring a diffused green, round, domed lens with a 5mm diameter. This through-hole mounted component operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 20mcd. Encased in a T-1 3/4 (4.83mm) plastic package with radial leads, it provides a 75° viewing angle and is RoHS compliant and lead-free. The component is rated for an operating temperature range of -55°C to 100°C.
Everlight MV64531 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.84mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV64531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.