Everlight MV64539MP6 technical specifications.
| Color | Yellow, Green |
| Current | 20mA |
| Depth | 11.1mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 28mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV64539MP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.