Red visible LED emitter, surface mount (SMD/SMT) package. Features diffused, colored, circular, tinted lens with a 50° viewing angle and 3mcd luminous intensity. Operates with a 10mA forward current and 5V reverse voltage, offering a power dissipation of 135mW. Dimensions: 2.2mm depth, 2.92mm height, 2.2mm length, and 2.1mm width. Suitable for a wide temperature range from -55°C to 100°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Everlight MV6700AGR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2.2mm |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV6700AGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.