Everlight MV8102 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6mm |
| Forward Current | 40mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 370mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
