Everlight MV8111 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 370mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV8111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.