Everlight MV8132A4R0 technical specifications.
| Package/Case | Radial |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8132A4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.