Everlight MV8306 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3500mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV8306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.