Everlight MV8315A4R0 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.89mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2400mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8315A4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.