Everlight MV8342A3R0 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 370mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8342A3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.