Single Color LED emitter, super green illumination, featuring a water clear, round, domed lens with a 5mm diameter. This through-hole component offers a luminous intensity of 600mcd at a 30mA forward current. Housed in a T-1 3/4 plastic package with radial leads, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Everlight MV8412 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 6.1mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.