Everlight MV8B01 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Blue |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV8B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.