Single Color LED emitter, super blue illumination, featuring a water-clear, diffused, domed, round lens with a 5mm diameter. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 940mcd and a narrow 10° viewing angle. Housed in a T-1 3/4 (5mm) plastic package, it supports an operating temperature range from -40°C to 100°C.
Everlight MV8B12 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 8.9mm |
| Illumination Color | Blue |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 10° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV8B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.