Everlight PLT153/K5H technical specifications.
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Photolink |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight PLT153/K5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.