Everlight QLA694BGY technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Lens Style | Circular |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 270 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight QLA694BGY to view detailed technical specifications.
No datasheet is available for this part.