
Surface mount visible LED emitter, featuring a 0603 (1608 metric) case code. This component emits red illumination with a diffused, colorless rectangular lens style and a 100° viewing angle. It operates with a forward current of 30mA, a reverse voltage of 5V, and a power dissipation of 160mW. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Everlight QTLP600C2TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.9mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.