Surface mountable, dual-element visible LED emitter featuring green and yellow illumination. This component offers a 130° viewing angle and a luminous intensity of 4mcd. Designed for efficient operation with a 30mA forward current and 84mW power dissipation, it operates within a temperature range of -40°C to 85°C. The water-clear, flat diffused lens style, measuring 1.1mm, is housed in a compact SMD/SMT package with dimensions of 1.6mm (L) x 1.6mm (W) x 0.8mm (H). This lead-free, RoHS compliant product is supplied on tape and reel.
Everlight QTLP600C34TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 1.9mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 1.1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600C34TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.