
Surface mount yellow LED emitter, 0603 package, featuring a water clear, diffused, rectangular lens. This component operates with a 30mA forward current, 5V reverse voltage, and 160mW power dissipation. Delivering 9mcd luminous intensity with a 100° viewing angle, it functions across a -40°C to 85°C temperature range. Two elements are integrated within the 1.8mm x 0.8mm x 0.9mm dimensions.
Everlight QTLP600C3TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.9mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600C3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
