
Surface mount, single-color blue LED emitter featuring a 0603 (1608 metric) package. This component offers a diffused, colorless lens with a clear lens transparency, providing a 100° viewing angle and 20mcd luminous intensity. Operating with a 30mA forward current and 5V reverse voltage, it has a power dissipation of 100mW and is lead-free and RoHS compliant. Dimensions include 1.8mm length, 0.8mm width, and 0.8mm height, with a depth of 0.9mm.
Everlight QTLP600CBTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.9mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600CBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
