Everlight QTLP600CRGBTR technical specifications.
| Package/Case | 0606 |
| Color | Red |
| Height | 0.8mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight QTLP600CRGBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.