
Surface mount single color LED emitter, red illumination, featuring a 100° viewing angle and 35mcd luminous intensity. This component utilizes a 0603 (1608 metric) SMD package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. It operates with a 20mA forward current and a 5V reverse voltage, offering a wide operating temperature range from -40°C to 85°C. The lens is clear and diffused, with a colorless lens color, and the product is lead-free and RoHS compliant.
Everlight QTLP600CRTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.9mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600CRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
