
Single color SMD LED emitter, yellow illumination, featuring a 100° viewing angle and 35mcd luminous intensity. This component utilizes a 0603 (1608 metric) package with dimensions of 1.8mm length, 0.8mm width, and 0.8mm height. Designed for surface mounting, it operates with a 25mA forward current and 5V reverse voltage, offering a power dissipation of 60mW. The LED is lead-free, RoHS compliant, and packaged on tape and reel.
Everlight QTLP600CYTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.9mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage | 5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP600CYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.