Everlight QTLP601C3TR technical specifications.
| Package/Case | 0603 |
| Depth | 0.9mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 1.8mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP601C3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
