Surface mount single color LED emitter, red illumination, featuring a 120° viewing angle and 15mcd luminous intensity. This component utilizes a water clear lens with a flat, diffused, colorless, rectangular style, and operates with a 20mA forward current. Housed in a compact 0603 package (1.6mm x 0.8mm x 0.6mm), it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Everlight QTLP601C7TR technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.9mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP601C7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.