Everlight QTLP601CYTR technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP601CYTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.