Everlight QTLP614CRGBTR technical specifications.
| Depth | 1mm |
| Forward Current | 20mA |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight QTLP614CRGBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.