Surface mount visible LED emitter, red illumination, featuring a 0805 (2012 metric) case code. This component offers a 140° viewing angle, 10mcd luminous intensity, and a 635nm wavelength. Designed for a 20mA forward current, it operates within a -40°C to 85°C temperature range and has a 5V reverse voltage rating. The water clear, diffused lens style ensures clear light output.
Everlight QTLP630C2TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.45mm |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP630C2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.