
Surface mount yellow LED emitter in a 0805 (2012 metric) package. Features a diffused, colorless, rectangular clear lens with a 140° viewing angle. Operates with a forward current of 30mA, delivering a luminous intensity of 10mcd at a wavelength of 585nm. This lead-free component has a maximum power dissipation of 84mW and a reverse voltage rating of 5V, with an operating temperature range of -40°C to 85°C.
Everlight QTLP630C3TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP630C3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
