
Green LED emitter in a 0805 (2012) surface mount package. Features a diffused, colorless, rectangular clear lens with a 140° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 10mcd. This lead-free component has a power dissipation of 84mW and an operating temperature range of -40°C to 85°C.
Everlight QTLP630C4TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.45mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP630C4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.