
Surface mount LED emitter featuring a red illumination color and a clear, diffused lens. This 0805 package component operates with a 30mA forward current and offers a luminous intensity of 20mcd. Designed for surface mounting, it boasts a wide 140° viewing angle and is RoHS compliant. The component is housed in a 2012 metric case code, with dimensions of 2.2mm length, 1.25mm width, and 1.45mm depth.
Everlight QTLP630C7TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.45mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP630C7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.