Surface mount single color LED emitter, 0805 package, featuring a yellow-green illumination color with a diffused, colorless lens. This component offers a 140° viewing angle and 15mcd luminous intensity at a 20mA forward current. Operating within a -40°C to 85°C temperature range, it has a 5V reverse voltage and 72mW power dissipation. Packaged on tape and reel, this RoHS compliant LED is designed for efficient illumination.
Everlight QTLP630CAGTR technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Depth | 1.45mm |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP630CAGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.