Surface mount single color blue LED emitter, 0805 package, featuring a 140° viewing angle and 20mcd luminous intensity at 20mA forward current. This component offers a water clear, diffused lens style with a 1.4mm depth, 1.2mm height, 2mm length, and 1.25mm width. Operating within a -40°C to 85°C temperature range, it has a 5V reverse voltage and 135mW power dissipation. Packaged on tape and reel, this RoHS compliant LED emitter is ideal for various illumination applications.
Everlight QTLP630CBTR technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.45mm |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Blue |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight QTLP630CBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.