Surface mount standard LED emitter, red illumination, featuring a 140° viewing angle and 40mcd luminous intensity. This single-element LED is housed in an 0805 (2012 metric) package with a 1.45mm depth, 1.2mm height, 2mm length, and 1.25mm width. It operates with a 20mA forward current and a 5V reverse voltage, with a power dissipation of 72mW. The water-clear, diffused lens style ensures optimal light output within an operating temperature range of -40°C to 85°C.
Everlight QTLP630CRTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Depth | 1.45mm |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight QTLP630CRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.